- Home ›
- All Products›
- 17W02252
17W02252
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.15 in) - 5.7 mm (0.225 in) - Thickness 2.3 mm (0.090 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.15 in) - 5.7 mm (0.225 in) - Thickness 2.3 mm (0.090 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W02252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0533
5,000
$0.0420
10,000
$0.0401
25,000
$0.0356
50,000
$0.0341
100,000
$0.0340
150,000
$0.0328
250,000 +
$0.0327
Click for Quote
Log in
to unlock special pricing