- Home ›
- All Products›
- 17W02190
17W02190
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.6 mm (0.104 in) - 5.6 mm (0.22 in) - Thickness 0.8 mm (0.031 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.6 mm (0.104 in) - 5.6 mm (0.22 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W02190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0177
8,000
$0.0148
25,000
$0.0126
50,000
$0.0120
100,000
$0.0117
150,000
$0.0114
250,000
$0.0113
500,000 +
$0.0109
Click for Quote
Log in
to unlock special pricing