- Home ›
- All Products›
- 17W02183
17W02183
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.1 mm (0.122 in) - 5.6 mm (0.22 in) - Thickness 3.3 mm (0.128 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.1 mm (0.122 in) - 5.6 mm (0.22 in) - Thickness 3.3 mm (0.128 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W02183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0354
10,000
$0.0220
25,000
$0.0164
50,000 +
$0.0157
Click for Quote
Log in
to unlock special pricing