- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 17W02181
Essentra
17W02181
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.120 in) - 5.5 mm (0.218 in) - Thickness 0.9 mm (0.037 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.120 in) - 5.5 mm (0.218 in) - Thickness 0.9 mm (0.037 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W02181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W02181 RoHS compliant?
Yes, 17W02181 is RoHS compliant.
What is the lead time for 17W02181?
The standard lead time for 17W02181 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0379
5,000
$0.0361
10,000
$0.0353
25,000
$0.0309
50,000
$0.0302
100,000
$0.0295
150,000
$0.0291
250,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing