- Home ›
- All Products›
- 17W01994
Essentra
17W01994
Flat Washer - 0.125 in (3.2 mm) Inside Diameter - 0.199 in (5.1 mm) Outside Diameter - 0.045 in (1.1 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.125 in (3.2 mm) Inside Diameter - 0.199 in (5.1 mm) Outside Diameter - 0.045 in (1.1 mm) Thickness - Compatible Screw Sizes 10 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W01994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01994 RoHS compliant?
Yes, 17W01994 is RoHS compliant.
What is the lead time for 17W01994?
The standard lead time for 17W01994 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0800
3,000
$0.0630
8,000
$0.0603
25,000
$0.0528
50,000
$0.0514
100,000
$0.0493
150,000
$0.0492
250,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing