- Home ›
- All Products›
- 17W01971
Essentra
17W01971
Natural Nylon Flat Washer - in)side Diameter 1.7 mm (0.067 in) - 5 mm (0.197 in) - Thickness 3.9 mm (0.154 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 1.7 mm (0.067 in) - 5 mm (0.197 in) - Thickness 3.9 mm (0.154 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W01971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01971 RoHS compliant?
Yes, 17W01971 is RoHS compliant.
What is the lead time for 17W01971?
The standard lead time for 17W01971 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1,000
$0.0496
5,000
$0.0391
10,000
$0.0374
25,000
$0.0280
50,000
$0.0259
100,000
$0.0252
150,000
$0.0242
250,000 +
$0.0241
Click for Quote
Log in
to unlock special pricing