- Home ›
- All Products›
- 17W01970
Essentra
17W01970
Natural Nylon Flat Washer - in)side Diameter 2.5 mm (0.1 in) - 5 mm (0.197 in) - Thickness 4 mm (0.156 in) - Compatible Scr ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.5 mm (0.1 in) - 5 mm (0.197 in) - Thickness 4 mm (0.156 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W01970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01970 RoHS compliant?
Yes, 17W01970 is RoHS compliant.
What is the lead time for 17W01970?
The standard lead time for 17W01970 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0367
5,000
$0.0308
25,000
$0.0251
50,000
$0.0244
100,000
$0.0237
150,000
$0.0228
250,000
$0.0227
500,000 +
$0.0227
Click for Quote
Log in
to unlock special pricing