- Home ›
- All Products›
- 17W01906
Essentra
17W01906
Natural Nylon Flat Washer - in)side Diameter 2.8 mm (0.112 in) - 5.2 mm (0.206 in) - Thickness 1.3 mm (0.053 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.8 mm (0.112 in) - 5.2 mm (0.206 in) - Thickness 1.3 mm (0.053 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W01906
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W01906 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926904590 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W01906 RoHS compliant?
Yes, 17W01906 is RoHS compliant.
What is the lead time for 17W01906?
The standard lead time for 17W01906 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0835
5,000
$0.0696
10,000
$0.0680
25,000
$0.0659
50,000
$0.0657
100,000
$0.0656
150,000
$0.0654
250,000 +
$0.0652
Click for Quote
Log in
to unlock special pricing