- Home ›
- All Products›
- 17W01875
17W01875
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.3 mm (0.13 in) - 4.7 mm (0.187 in) - Thickness 3.8 mm (0.150 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.3 mm (0.13 in) - 4.7 mm (0.187 in) - Thickness 3.8 mm (0.150 in) - Compatible Screw Sizes 8 -
Search Keywords: 17W01875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0934
3,000
$0.0877
5,000
$0.0839
8,000
$0.0837
25,000
$0.0714
50,000
$0.0686
100,000
$0.0684
150,000 +
$0.0682
Click for Quote
Log in
to unlock special pricing