- Home ›
- All Products›
- 17W01874
17W01874
Essentra
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 4.7 mm (0.187 in) - Thickness 4 mm (0.156 in) - Compatible Sc ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 4.7 mm (0.187 in) - Thickness 4 mm (0.156 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W01874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0248
8,000
$0.0196
25,000
$0.0170
50,000
$0.0167
100,000
$0.0160
150,000
$0.0160
250,000
$0.0154
500,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing