- Home ›
- All Products›
- 17W01871
17W01871
Essentra
Natural Nylon Flat Washer - in)side Diameter 1.3 mm (0.051 in) - 4.7 mm (0.185 in) - Thickness 3.4 mm (0.132 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 1.3 mm (0.051 in) - 4.7 mm (0.185 in) - Thickness 3.4 mm (0.132 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W01871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
440
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
440
$0.0695
500
$0.0589
1,000
$0.0458
10,000
$0.0436
25,000
$0.0326
50,000 +
$0.0311
Click for Quote
Log in
to unlock special pricing