- Home ›
- All Products›
- 17W01870
17W01870
Essentra
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 4.7 mm (0.187 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 4.7 mm (0.187 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W01870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT