- Home ›
- All Products›
- 17W01809
17W01809
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.141 in) - 4.7 mm (0.187 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.6 mm (0.141 in) - 4.7 mm (0.187 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W01809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0589
5,000
$0.0464
10,000
$0.0444
25,000
$0.0393
50,000
$0.0377
100,000
$0.0362
150,000
$0.0356
250,000 +
$0.0351
Click for Quote
Log in
to unlock special pricing