- Home ›
- All Products›
- 17W01805
17W01805
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.2 mm (0.086 in) - 4.7 mm (0.187 in) - Thickness 3.3 mm (0.130 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.2 mm (0.086 in) - 4.7 mm (0.187 in) - Thickness 3.3 mm (0.130 in) - Compatible Screw Sizes 8 -
Search Keywords: 17W01805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0448
5,000
$0.0353
10,000
$0.0348
25,000
$0.0300
50,000
$0.0288
100,000
$0.0283
150,000
$0.0276
250,000 +
$0.0272
Click for Quote
Log in
to unlock special pricing