- Home ›
- All Products›
- 17W01802
Essentra
17W01802
Natural Nylon Flat Washer - in)side Diameter 3.5 mm (0.139 in) - 4.6 mm (0.18 in) - Thickness 1.6 mm (0.064 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.5 mm (0.139 in) - 4.6 mm (0.18 in) - Thickness 1.6 mm (0.064 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W01802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01802 RoHS compliant?
Yes, 17W01802 is RoHS compliant.
What is the lead time for 17W01802?
The standard lead time for 17W01802 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0437
5,000
$0.0344
10,000
$0.0343
25,000
$0.0293
50,000
$0.0281
100,000
$0.0280
150,000
$0.0270
250,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing