- Home ›
- All Products›
- 17W01801
Essentra
17W01801
Natural Nylon Flat Washer - in)side Diameter 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - Thickness 1.3 mm (0.050 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W01801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01801 RoHS compliant?
Yes, 17W01801 is RoHS compliant.
What is the lead time for 17W01801?
The standard lead time for 17W01801 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0289
8,000
$0.0227
25,000
$0.0194
50,000
$0.0191
100,000
$0.0184
150,000
$0.0183
250,000
$0.0176
500,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing