- Home ›
- All Products›
- 17W01784
17W01784
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.5 mm (0.098 in) - 4.5 mm (0.178 in) - Thickness 1.1 mm (0.045 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.5 mm (0.098 in) - 4.5 mm (0.178 in) - Thickness 1.1 mm (0.045 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W01784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0760
3,000
$0.0598
8,000
$0.0572
25,000
$0.0501
50,000
$0.0488
100,000
$0.0468
150,000
$0.0467
250,000 +
$0.0466
Click for Quote
Log in
to unlock special pricing