- Home ›
- All Products›
- 17W01702
Essentra
17W01702
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 4.6 mm (0.182 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3 mm (0.12 in) - 4.6 mm (0.182 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W01702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01702 RoHS compliant?
Yes, 17W01702 is RoHS compliant.
What is the lead time for 17W01702?
The standard lead time for 17W01702 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0410
5,000
$0.0323
10,000
$0.0322
25,000
$0.0278
50,000
$0.0270
100,000
$0.0263
150,000
$0.0253
250,000 +
$0.0252
Click for Quote
Log in
to unlock special pricing