- Home ›
- All Products›
- 17W01561
Essentra
17W01561
Natural Nylon Flat Washer - in)side Diameter 2.2 mm (0.085 in) - 4 mm (0.156 in) - Thickness 5.1 mm (0.200 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.2 mm (0.085 in) - 4 mm (0.156 in) - Thickness 5.1 mm (0.200 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W01561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01561 RoHS compliant?
Yes, 17W01561 is RoHS compliant.
What is the lead time for 17W01561?
The standard lead time for 17W01561 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,000
$0.0404
5,000
$0.0318
10,000
$0.0317
25,000
$0.0229
50,000
$0.0214
100,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing