- Home ›
- All Products›
- 17W01552
Essentra
17W01552
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.169 in) - 6.5 mm (0.257 in) - Thickness 1.6 mm (0.063 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.3 mm (0.169 in) - 6.5 mm (0.257 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W01552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01552 RoHS compliant?
Yes, 17W01552 is RoHS compliant.
What is the lead time for 17W01552?
The standard lead time for 17W01552 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0254
8,000
$0.0200
25,000
$0.0173
50,000
$0.0170
100,000
$0.0163
150,000
$0.0163
250,000
$0.0157
500,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing