- Home ›
- All Products›
- 17W01550
17W01550
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.4 mm (0.094 in) - 3.8 mm (0.15 in) - Thickness 0.9 mm (0.035 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.4 mm (0.094 in) - 3.8 mm (0.15 in) - Thickness 0.9 mm (0.035 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W01550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0227
10,000
$0.0179
25,000
$0.0155
50,000
$0.0153
100,000
$0.0147
150,000
$0.0146
250,000
$0.0141
500,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing