- Home ›
- All Products›
- 17W01481
17W01481
Essentra
Natural Nylon Flat Washer - in)side Diameter 1.8 mm (0.071 in) - 3.7 mm (0.145 in) - Thickness 1.7 mm (0.067 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 1.8 mm (0.071 in) - 3.7 mm (0.145 in) - Thickness 1.7 mm (0.067 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W01481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1697
3,000
$0.1623
5,000
$0.1600
8,000
$0.1577
25,000
$0.1326
50,000
$0.1323
100,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing