- Home ›
- All Products›
- 17W01022
17W01022
Essentra
Natural Nylon Flat Washer - in)side Diameter 1.6 mm (0.064 in) - 3.2 mm (0.125 in) - Thickness 7.9 mm (0.312 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 1.6 mm (0.064 in) - 3.2 mm (0.125 in) - Thickness 7.9 mm (0.312 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W01022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0375
5,000
$0.0315
25,000
$0.0254
50,000
$0.0247
100,000
$0.0240
150,000
$0.0230
250,000
$0.0230
500,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing