- Home ›
- All Products›
- 17W01012
Essentra
17W01012
Natural Nylon Flat Washer - in)side Diameter 1.6 mm (0.063 in) - 3 mm (0.12 in) - Thickness 4.6 mm (0.18 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 1.6 mm (0.063 in) - 3 mm (0.12 in) - Thickness 4.6 mm (0.18 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W01012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W01012 RoHS compliant?
Yes, 17W01012 is RoHS compliant.
What is the lead time for 17W01012?
The standard lead time for 17W01012 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0619
5,000
$0.0488
10,000
$0.0467
25,000
$0.0414
50,000
$0.0397
100,000
$0.0382
150,000
$0.0381
250,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing