- Home ›
- All Products›
- 17W00850
Essentra
17W00850
Natural Nylon Flat Washer - in)side Diameter 0.8 mm (0.032 in) - 2.2 mm (0.085 in) - Thickness 1.6 mm (0.062 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 0.8 mm (0.032 in) - 2.2 mm (0.085 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W00850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W00850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W00850 RoHS compliant?
Yes, 17W00850 is RoHS compliant.
What is the lead time for 17W00850?
The standard lead time for 17W00850 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0583
5,000
$0.0459
10,000
$0.0439
25,000
$0.0324
50,000
$0.0311
100,000
$0.0310
150,000
$0.0299
250,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing