- Home ›
- All Products›
- 17963
17963
Essentra
Lid Stay - Overall Length: 228.0 mm (8.976 in) - Arm Length - 228.0 mm (8.976 in) - Material - Steel
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 228.0 mm (8.976 in) - Arm Length - 228.0 mm (8.976 in) - Material - Steel
Search Keywords: 17963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.28
50
$7.91
100
$7.54
250
$7.07
500
$6.88
1,000 +
$6.79
Click for Quote
Log in
to unlock special pricing