- Home ›
- All Products›
- 173000800022
173000800022
Essentra
Natural PC Flat Washer - in)side Diameter 8.5 mm (0.335 in) - 18.0 mm (0.709 in) - Thickness 1.6 mm (0.063 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Natural PC Flat Washer - in)side Diameter 8.5 mm (0.335 in) - 18.0 mm (0.709 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes M8 -
Search Keywords: 173000800022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:173000800022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
100
$0.3054
1,000
$0.2406
2,500
$0.2301
5,000
$0.2237
7,500
$0.2175
25,000
$0.2089
50,000 +
$0.1838
Click for Quote
Log in
to unlock special pricing