- Home ›
- All Products›
- 173000600022
173000600022
Essentra
Natural PC Flat Washer - in)side Diameter 6.5 mm (0.256 in) - 13.0 mm (0.512 in) - Thickness 1.6 mm (0.063 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Natural PC Flat Washer - in)side Diameter 6.5 mm (0.256 in) - 13.0 mm (0.512 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes M6 -
Search Keywords: 173000600022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:173000600022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
300
$0.1688
2,500
$0.1330
5,000
$0.1272
7,500
$0.1254
25,000
$0.1203
50,000
$0.1017
100,000
$0.1015
150,000 +
$0.1004
Click for Quote
Log in
to unlock special pricing