- Home ›
- All Products›
- 173000500022
Essentra
173000500022
Natural PC Flat Washer - in)side Diameter 5.5 mm (0.217 in) - 12.0 mm (0.472 in) - Thickness 1.0 mm (0.039 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Natural PC Flat Washer - in)side Diameter 5.5 mm (0.217 in) - 12.0 mm (0.472 in) - Thickness 1.0 mm (0.039 in) - Compatible Screw Sizes M5 -
Search Keywords: 173000500022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:173000500022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:JP
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 173000500022 RoHS compliant?
Yes, 173000500022 is RoHS compliant.
What is the lead time for 173000500022?
The standard lead time for 173000500022 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
300
$0.2008
1,000
$0.1598
2,500
$0.1502
5,000
$0.1436
7,500
$0.1416
25,000
$0.1285
50,000
$0.1234
100,000 +
$0.1231
Click for Quote
Log in
to unlock special pricing