- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 173000200022
Essentra
173000200022
Natural PC Flat Washer - in)side Diameter 2.1 mm (0.083 in) - 4.0 mm (0.157 in) - Thickness 0.5 mm (0.02 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Natural PC Flat Washer - in)side Diameter 2.1 mm (0.083 in) - 4.0 mm (0.157 in) - Thickness 0.5 mm (0.02 in) - Compatible Screw Sizes M2 -
Search Keywords: 173000200022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:173000200022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 173000200022 RoHS compliant?
Yes, 173000200022 is RoHS compliant.
What is the lead time for 173000200022?
The standard lead time for 173000200022 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,100
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
300
$0.1644
2,500
$0.1141
5,000
$0.1078
7,500
$0.1054
25,000
$0.1021
50,000
$0.1018
100,000
$0.1016
150,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing