- Home ›
- All Products›
- 167208500002
Essentra
167208500002
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.9 mm (0.232 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.9 mm (0.232 in) - Compatible Panel Thickness Range 1 - 10 mm (0.039 - 0.394 in)
Search Keywords: 167208500002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 167208500002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 167208500002 RoHS compliant?
Yes, 167208500002 is RoHS compliant.
What is the lead time for 167208500002?
The standard lead time for 167208500002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
300
$0.1750
2,500
$0.1379
5,000
$0.1319
7,500
$0.1300
25,000
$0.1247
50,000
$0.1197
100,000
$0.1194
150,000 +
$0.1182
Click for Quote
Log in
to unlock special pricing