- Home ›
- All Products›
- 167207069902
167207069902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Range 1 - 27 mm (0.039 - 1.063 in)
Search Keywords: 167207069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167207069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
300
$0.1354
2,500
$0.1067
5,000
$0.1020
7,500
$0.1006
25,000
$0.0964
50,000
$0.0926
100,000
$0.0924
150,000 +
$0.0914
Click for Quote
Log in
to unlock special pricing