- Home ›
- All Products›
- 167206500002
167206500002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Range 1.5 - 15 mm (0.059 - 0.591 in)
Search Keywords: 167206500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167206500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
23 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
300
$0.1260
2,500
$0.0992
5,000
$0.0949
7,500
$0.0947
25,000
$0.0897
50,000
$0.0862
100,000
$0.0860
150,000 +
$0.0858
Click for Quote
Log in
to unlock special pricing