- Home ›
- All Products›
- 167205069902
167205069902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Range 2 - 10 mm (0.079 - 0.394 in)
Search Keywords: 167205069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167205069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
23 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
300
$0.0967
2,500
$0.0762
5,000
$0.0729
7,500
$0.0727
25,000
$0.0689
50,000
$0.0662
100,000
$0.0660
150,000 +
$0.0659
Click for Quote
Log in
to unlock special pricing