- Home ›
- All Products›
- 167204500002
Essentra
167204500002
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Range 1.5 - 5.5 mm (0.059 - 0.217 in)
Search Keywords: 167204500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167204500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 167204500002 RoHS compliant?
Yes, 167204500002 is RoHS compliant.
What is the lead time for 167204500002?
The standard lead time for 167204500002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
300
$0.1019
2,500
$0.0803
5,000
$0.0768
7,500
$0.0766
25,000
$0.0726
50,000
$0.0697
100,000
$0.0696
150,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing