- Home ›
- All Products›
- 167204069902
Essentra
167204069902
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Range 1 - 2.5 mm (0.039 - 0.098 in)
Search Keywords: 167204069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167204069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 167204069902 RoHS compliant?
Yes, 167204069902 is RoHS compliant.
What is the lead time for 167204069902?
The standard lead time for 167204069902 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
300
$0.1006
2,500
$0.0792
5,000
$0.0758
7,500
$0.0756
25,000
$0.0716
50,000
$0.0688
100,000
$0.0686
150,000 +
$0.0685
Click for Quote
Log in
to unlock special pricing