- Home ›
- All Products›
- 167203000002
167203000002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 3.3 mm (0.130 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 3.3 mm (0.130 in) - Compatible Panel Thickness Range 1.5 - 4.5 mm (0.059 - 0.177 in)
Search Keywords: 167203000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167203000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.0771
2,500
$0.0608
5,000
$0.0606
7,500
$0.0581
25,000
$0.0549
50,000
$0.0548
100,000
$0.0528
150,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing