- Home ›
- All Products›
- 167202069902
167202069902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 2.7 mm (0.106 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 2.7 mm (0.106 in) - Compatible Panel Thickness Range 1.5 - 15 mm (0.059 - 0.591 in)
Search Keywords: 167202069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167202069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.0756
2,500
$0.0634
7,500
$0.0570
25,000
$0.0554
50,000
$0.0538
100,000
$0.0517
150,000
$0.0516
250,000 +
$0.0515
Click for Quote
Log in
to unlock special pricing