- Home ›
- All Products›
- 167201500002
Essentra
167201500002
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 2.7 mm (0.106 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 2.7 mm (0.106 in) - Compatible Panel Thickness Range 1.5 - 8 mm (0.059 - 0.315 in)
Search Keywords: 167201500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167201500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 167201500002 RoHS compliant?
Yes, 167201500002 is RoHS compliant.
What is the lead time for 167201500002?
The standard lead time for 167201500002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0875
3,000
$0.0689
8,000
$0.0659
25,000
$0.0623
50,000
$0.0622
100,000
$0.0599
150,000
$0.0597
250,000 +
$0.0591
Click for Quote
Log in
to unlock special pricing