- Home ›
- All Products›
- 167109069902
Essentra
167109069902
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 10 mm (0.394 in) - Compatible Panel Thickness Range 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 10 mm (0.394 in) - Compatible Panel Thickness Range 2.9 - 14.4 mm (0.114 - 0.567 in)
Search Keywords: 167109069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167109069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:NL
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 167109069902 RoHS compliant?
Yes, 167109069902 is RoHS compliant.
What is the lead time for 167109069902?
The standard lead time for 167109069902 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$0.7285
300
$0.5919
1,000
$0.5654
2,500
$0.5335
5,000
$0.5189
7,500
$0.5051
10,000
$0.5038
15,000 +
$0.4984
Click for Quote
Log in
to unlock special pricing