- Home ›
- All Products›
- 167109000002
167109000002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 10 mm (0.394 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 10 mm (0.394 in) - Compatible Panel Thickness Range 2.9 - 14.4 mm (0.114 - 0.567 in)
Search Keywords: 167109000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167109000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5352
1,000
$0.5112
2,500
$0.4824
5,000
$0.4692
7,500
$0.4567
10,000
$0.4555
15,000
$0.4507
25,000 +
$0.4495
Click for Quote
Log in
to unlock special pricing