- Home ›
- All Products›
- 167107269902
167107269902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 20.3 mm (0.098 - 0.799 in)
Search Keywords: 167107269902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167107269902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.889
300
$0.723
1,000
$0.690
2,500
$0.633
5,000
$0.632
7,500
$0.617
10,000
$0.615
15,000 +
$0.608
Click for Quote
Log in
to unlock special pricing