- Home ›
- All Products›
- 167105069902
167105069902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 1.5 - 14.2 mm (0.059 - 0.559 in)
Search Keywords: 167105069902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167105069902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.3563
500
$0.2989
2,500
$0.2685
5,000
$0.2610
7,500
$0.2538
25,000
$0.2438
50,000 +
$0.2432
Click for Quote
Log in
to unlock special pricing