- Home ›
- All Products›
- 167104569902
Essentra
167104569902
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 1.5 - 14.2 mm (0.059 - 0.559 in)
Search Keywords: 167104569902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167104569902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:NL
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 167104569902 RoHS compliant?
Yes, 167104569902 is RoHS compliant.
What is the lead time for 167104569902?
The standard lead time for 167104569902 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$0.4398
500
$0.3573
1,000
$0.3565
2,500
$0.3267
5,000
$0.3133
7,500
$0.3125
10,000
$0.3117
15,000 +
$0.3049
Click for Quote
Log in
to unlock special pricing