- Home ›
- All Products›
- 167102569902
167102569902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 0.7 - 6 mm (0.028 - 0.236 in)
Search Keywords: 167102569902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167102569902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.2979
1,000
$0.2347
2,500
$0.2245
5,000
$0.2182
7,500
$0.2122
25,000
$0.2038
50,000 +
$0.2008
Click for Quote
Log in
to unlock special pricing