- Home ›
- All Products›
- 167011500002
167011500002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 2.5 - 22 mm (0.098 - 0.866 in)
Search Keywords: 167011500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167011500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.811
300
$0.659
1,000
$0.629
2,500
$0.578
5,000
$0.576
7,500
$0.562
10,000
$0.561
15,000 +
$0.555
Click for Quote
Log in
to unlock special pricing