- Home ›
- All Products›
- 167008500002
167008500002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 1.7 - 31.8 mm (0.067 - 1.252 in)
Search Keywords: 167008500002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167008500002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.792
300
$0.643
1,000
$0.615
2,500
$0.564
5,000
$0.563
7,500
$0.549
10,000
$0.548
15,000 +
$0.542
Click for Quote
Log in
to unlock special pricing