- Home ›
- All Products›
- 167006000002
167006000002
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.5 - 12.2 mm (0.059 - 0.480 in)
Search Keywords: 167006000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167006000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.2665
1,000
$0.2100
2,500
$0.2009
5,000
$0.1980
7,500
$0.1899
25,000
$0.1824
50,000
$0.1819
100,000 +
$0.1800
Click for Quote
Log in
to unlock special pricing