- Home ›
- All Products›
- 167004569902
167004569902
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 2 - 10 mm (0.079 - 0.394 in)
Search Keywords: 167004569902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167004569902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.4112
500
$0.3341
1,000
$0.3291
2,500
$0.3054
5,000
$0.2929
7,500
$0.2885
10,000
$0.2842
15,000 +
$0.2799
Click for Quote
Log in
to unlock special pricing