- Home ›
- All Products›
- 167003569902
Essentra
167003569902
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.9 - 5.3 mm (0.035 - 0.209 in)
Search Keywords: 167003569902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:167003569902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:NL
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 167003569902 RoHS compliant?
Yes, 167003569902 is RoHS compliant.
What is the lead time for 167003569902?
The standard lead time for 167003569902 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.4919
500
$0.3997
1,000
$0.3818
2,500
$0.3654
5,000
$0.3504
7,500
$0.3495
10,000
$0.3411
15,000 +
$0.3402
Click for Quote
Log in
to unlock special pricing